Manufacturer Part #
CNY173M
DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
onsemi CNY173M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi CNY173M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Output Voltage-Max: | 70V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The CNY173M is a DIP6 Through Hole Single Channel 70 V 7500 Vrms Phototransistor Optocoupler . It consist of a Gallium Arsenide IRED coupled with a NPN phototransistor in a dual-in-line package .
Product Features:
- UL recognized
- VDE recognized
- Current transfer ratio in select groups
- High BVCEO: 70V minimum
- Closely matched current transfer ratio (CTR) minimizes unit-to-unit variation.
- Very low coupled capacitance along with no chip to pin 6 base connection for minimum noise susceptability (CNY17FXM, MOC810XM)
Applications:
- Power supply regulators
- Digital Logic inputs
- Microprocessor inputs
- Appliance sensor systems
- Industrial controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.166
3,000
$0.163
5,000
$0.161
10,000
$0.16
20,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole