text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY174SM

Single Channel 70 V 4170 Vrms Surface Mount Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CNY174SM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 70V
CTR-Min: 160%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The CNY174SM is a DIP6 SMT Single Channel 70 V 7500 Vrms Phototransistor Optocoupler .

Product Features:

  • UL recognized 
  • VDE recognized
  • Current transfer ratio in select groups
  • High BVCEO: 70V minimum
  • Closely matched current transfer ratio (CTR) minimizes unit-to-unit variation.
  • Very low coupled capacitance along with no chip to pin 6 base connection for minimum noise susceptability

Applications:

  • Power supply Regulators
  • Digital logic inputs
  • Microprocessor inputs
  • Appliance sensor systems
  • Industrial controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$795.00
USD
Quantity
Unit Price
1,000
$0.163
3,000
$0.16
5,000
$0.159
10,000
$0.157
20,000+
$0.154
Product Variant Information section