text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17F3M

DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
onsemi CNY17F3M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The CNY17F3M is a DIP6 Through Hole Single Channel 70 V 7500 Vrms Phototransistor Optocoupler .

Product Features:

  • UL recognized 
  • VDE recognized
  • Current transfer ratio in select groups
  • High BVCEO: 70V minimum
  • Closely matched current transfer ratio (CTR) minimizes unit-to-unit variation.
  • Very low coupled capacitance along with no chip to pin 6 base connection for minimum noise susceptability

Applications:

  • Power supply Regulators
  • Digital logic inputs
  • Microprocessor inputs
  • Appliance sensor systems
  • Industrial controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
129,000
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$735.00
USD
Quantity
Unit Price
125
$0.161
300
$0.158
1,000
$0.154
2,000
$0.152
5,000+
$0.147
Product Variant Information section