Manufacturer Part #
CPC1303GRTR
DIP-4 Single Channel 30 V 5000 Vrms 200% CTR Surface Mount Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:DIP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2426 | ||||||||||
Littelfuse CPC1303GRTR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of ChangeLittelfuse IXYS Integrated Circuits Division (ICD) would like to inform you that we have qualified a new lead frame that will result in enhanced solder reflow performance and product reliability. This change is a result of our ongoing effort and commitment to continuous quality improvement of our products.Effective date: 2025-08-30
Detailed Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about the qualification of an additional EMC (Epoxy Mold Compound) to ensure security of supply for the part numbers summarized in the table attached. The affected part numbers listed are fully qualified in accordance with established performance and reliability criteria. Samples will be provided upon request depending on availability.
Detailed Description of Change Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you of the recent implementation of a previously approved second source LED in the manufacture of the products whose part numbers are listed.To facilitate the manufacturing change of these products requires a slight increase to the maximum Input Voltage Drop (VF) manufacturing test limit to conform to the 1.5V upper limit stated in the data sheet. Because the modified production test threshold continues to ensure compliance with the guaranteed parameters specified in the most recent revisions of the datasheets, the change does not introduce any form, fit or functional changes to the devices. The forward voltage (VF) test limit adjustment is necessary to ensure the security of supply due to high demand for these products. This change is effective immediately.
Part Status:
Littelfuse CPC1303GRTR - Technical Attributes
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 30V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 5V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 150mW |
| Output Type: | Phototransistor |
| CTR-Min: | 200% |
| Operating Temp-Max: | 85°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | DIP-4 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount