text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD2712AR2

SOIC8 Surface Mount Single Channel 70 V 2500 VrmsOptically Isolated Amplifier

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2515
Product Specification Section
onsemi FOD2712AR2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,287.50
USD
Quantity
Unit Price
2,500+
$0.515