text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD2712AR2V

FOD2712A Series Single Ch 30 V 2500 Vrms Optically Isolated Error Amplifier

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
onsemi FOD2712AR2V - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FOD2712AR2V is a  2500 Vrms 100 % CTR Optically Isolated Amplifier consists of the popular AZ431L precision programmable shunt reference and an optocoupler

The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. The reference voltage tolerance is 1%. The current transfer ratio (CTR) ranges from 100% to 200%.

It is primarily intended for use as the error amplifier/ reference voltage/optocoupler function in isolated AC to DC power supplies and dc/dc converters.

Features:

  • Optocoupler,precision reference and error amplifier in single package
  • 1.240 V ± 1% reference
  • CTR 100% to 200%
  • 2,500 V RMS isolation
  • UL approval E90700

Applications:

  • Power system for workstations
  • Telecom central office supply
  • Telecom bricks

View the complete family of Isolated amplifiers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,500.00
USD
Quantity
Unit Price
2,500+
$0.60
Product Variant Information section