text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD814A300W

FOD814A Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi FOD814A300W - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 50%
Operating Temp-Max: 105°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$22.80
USD
Quantity
Unit Price
200
$0.114
500
$0.113
1,500
$0.11
3,000
$0.109
10,000+
$0.105
Product Variant Information section