Manufacturer Part #
FOD8802C
Dual Channel OptoHiT Series High-Temp Photo Optocoupler 8-Pin
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FOD8802C - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 2500V |
| Output Voltage-Max: | 75V |
| Forward Voltage: | 1.35V |
| Power Dissipation: | 40mW |
| Operating Temp-Max: | 125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount