text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM124R2V

FODM124 Series Single Channel 80 V 3750 Vrms Mini-Flat Optocoupler - MFP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FODM124R2V - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 110°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,222.50
USD
Quantity
Unit Price
2,500
$0.167
5,000
$0.165
7,500
$0.163
12,500+
$0.16
Product Variant Information section