Manufacturer Part #
FODM8801B
OPTOHIT SERIES, HIGH TEMPERATURE PHOTOTRANSISTOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Tube Package Style:SOIC-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FODM8801B - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 75V |
| CTR-Min: | 65% |
| Operating Temp-Max: | 125°C |
| Package Style: | SOIC-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The FODM8801B is a part of FODM8801 series high temperature phototransistor optocoupler. It has an operating temperature ranging from -40°C to +125°C and its available in SOIC-4 package.
Features:
- Utilizing patented process technology to achieve high operating temperature up to 125°C
- Guaranteed Current Transfer Ratio (CTR) specifications across full temperature range
- Excellent CTR linearity at high temperature
- CTR at very low input current, IF
- High isolation voltage regulated by safety agency, UL1577, 3750 VAC RMS for 1 min
- Compact half pitch, mini-flat, 4-pin package
- > 5mm creepage and clearance distance
- Applicable to Infrared Ray reflow, 245°C
Applications:
- Primarily suited for DC-DC converters
- For ground loop isolation, signal to noise isolation
- Communications – adapters, chargers
- Consumer – appliances, set top boxes
- Industrial – power supplies, motor control, programmable logic control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.54
6,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
3000 per Tube
Package Style:
SOIC-4
Mounting Method:
Surface Mount