text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM8801BR2

FODM Series Single Channel Surface Mount Optocoupler - MFP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
onsemi FODM8801BR2 - Technical Attributes
Attributes Table
No of Channels: 1
Output Voltage-Max: 130V
Forward Voltage: 1.8V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 20mA
Power Dissipation: 150mW
CTR-Min: 65%
Operating Temp-Max: 125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,168
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,325.00
USD
Quantity
Unit Price
2,500+
$0.53
Product Variant Information section