text.skipToContent text.skipToNavigation

Référence fabricant

H11A1

Single Channel 80 V 5000 Vrms Phototransistor Optocoupler Through Hole - DIP-6

Modèle ECAD:
Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date: 2626
Product Specification Section
Everlight H11A1 - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 110°C
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Fonctionnalités et applications

The H11A1 is a Single Channel Phototransistor Optocoupler, available in DIP-6 Package.

The H11Ax family is an industry standard single channel phototransistor coupler. It includes the H11A1/H11A2/H11A3/H11A4/H11A5 couplers. Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

Features:

  • Interfaces with common logic families
  • Input-output coupling capacitance < 0.5 pF
  • Industry standard dual-in line 6-pin package
  • Isolation test voltage: 5300 VRMS
  • Lead (Pb)-free component
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC mains detection
  • Reed relay driving
  • Switch mode power supply feedback
  • Telephone ring detection
  • Logic ground isolation
  • Logic coupling with high frequency noise rejection
Pricing Section
Stock global :
40
États-Unis:
40
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
40
Multiples de :
1
Total 
12,80 $
USD
Quantité
Prix unitaire
75
$0.32
200
$0.315
750
$0.31
2 000
$0.305
7 500+
$0.29
Product Variant Information section