text.skipToContent text.skipToNavigation

Manufacturer Part #

H11AA1SM

H11AA1-M Series 4170 Vrms 20 % AC Input/Phototransistor Optocoupler - SMD-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi H11AA1SM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$820.00
USD
Quantity
Unit Price
100
$0.225
250
$0.22
750
$0.215
4,000+
$0.205
Product Variant Information section