Manufacturer Part #
H11B1SR2M
Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
onsemi H11B1SR2M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4.17kV |
| Output Voltage-Max: | 30V |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 3V |
| Average Forward Current-Max: | 80mA |
| Power Dissipation: | 270mW |
| Output Type: | Darlington |
| CTR-Min: | 500% |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | SMD-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1,000
$0.285
2,000
$0.28
5,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-6
Mounting Method:
Surface Mount