text.skipToContent text.skipToNavigation

Manufacturer Part #

H11G2M

DIP6 Through Hole Single Channel 80 V 4170 VAC Photo Darlington Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi H11G2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 80V
CTR-Min: 1000%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The H11G2M is a photodarlington-type optically coupled optocouplers. These devices have a gallium arsenide infrared emitting diode coupled with a silicon darlington connected phototransistor which has an integral base-emitter resistor to optimize elevated temperature characteristics.

Features:

  • High BV CEO– Minimum 100V for H11G1M– Minimum 80V for H11G2M– Minimum 55V for H11G3M
  • High sensitivity to low input current (Min. 500% CTR at IF = 1mA)
  • Low leakage current at elevated temperature (Max. 100µA at 80°C)
  • Underwriters Laboratory (UL) recognized File # E90700, Volume 2

Applications:

  • CMOS logic interface
  • Telephone ring detector
  • Low input TTL interface
  • Power supply isolation
  • Replace pulse transformer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$1,230.00
USD
Quantity
Unit Price
50
$0.435
200
$0.425
750
$0.415
2,000
$0.41
7,500+
$0.39