text.skipToContent text.skipToNavigation

Référence fabricant

H11L1SM

H11L1SM Series Single Channel 4170 Vrms SMT Open Collector Optocoupler - DIP-6

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2611
Product Specification Section
onsemi H11L1SM - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 16V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 30mA
Power Dissipation: 250mW
Output Type: Open Collector
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Style d'emballage :  SMD-6
Méthode de montage : Surface Mount
Fonctionnalités et applications
The H11L1SM is a high speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode.

The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.

Features:

  • High data rate, 1 MHz typical (NRZ)
  • Free from latch up and oscilliation throughout voltageand temperature ranges.
  • Microprocessor compatible drive
  • Logic compatible output sinks 16 mA at 0.4 Vmaximum
  • Guaranteed on/off threshold hysteresis
  • Wide supply voltage capability, compatible with allpopular logic systems
  • Underwriters Laboratory (UL) recognized—file #E90700, Volume 2
  • VDE recognized – File#102497 – Add option V(e.g., H11LIVM)

Applications:

  • Logic to logic  isolator
  • Programmable current level sensor
  • Line receiver-eliminate noise and transient problems
  • A.C to TLL conversion - square wave shaping
  • Digital programming of power supplies
  • Interfaces computers with peripherals
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
6 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
100
Multiples de :
1
Total 
24,00 $
USD
Quantité
Prix unitaire
100
$0.24
250
$0.235
750
$0.23
4 000+
$0.22