Manufacturer Part #
HMHA281R2
MFP4 SMT Single Channel 80 V 3750 Vrms Transistor Output Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:MFP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1847 | ||||||||||
Product Specification Section
onsemi HMHA281R2 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 80V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Package Style: | MFP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.605
15
$0.515
75
$0.46
250
$0.42
1,250+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
MFP-4
Mounting Method:
Surface Mount