Manufacturer Part #
IL4218-X001
IL4218 Series Single Channel 850 V 5300 Vrms Phototriac Optocoupler - DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Vishay IL4218-X001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IL4218-X001 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 850V |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,972
USA:
9,972
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.45
40
$1.43
125
$1.41
400
$1.39
1,250+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole