text.skipToContent text.skipToNavigation

Référence fabricant

ILD217T

ILD217T Series 70 V 4000 Vrms Dual Channel Optocoupler Phototransistor - SOIC-8

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Code de date:
Product Specification Section
Vishay ILD217T - Caractéristiques techniques
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ILD217T is a Dual channel phototransistor output optocoupler. It is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor.

The Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output.

Features:

  • Two channel coupler
  • SOIC-8 surface mountable package
  • Standard lead spacing of 0.05"
  • Available only on tape and reel option (conforms to EIA standard 481-2)
  • Isolation test voltage, 4000 VRMS
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
1 340,00 $
USD
Quantité
Prix unitaire
2 000
$0.67
4 000+
$0.655