text.skipToContent text.skipToNavigation

Manufacturer Part #

ILQ2

ILQ2 Series Quad Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-16

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components ILQ2 - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
2100
Multiple Of:
25
Total
$1,228.50
USD
Quantity
Unit Price
25
$0.635
100
$0.615
375
$0.595
1,000
$0.585
2,500+
$0.565
Product Variant Information section