text.skipToContent text.skipToNavigation

Manufacturer Part #

ILQ621GB-X017T

ILQ621GB Series 4 Channel 5300 Vrms SMT Phototransistor Optocoupler - SMD-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay ILQ621GB-X017T - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5300V
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 150mW
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: -55°C
Storage Temperature Range: -55°C to +150°C
Package Style:  MICRO SMD-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,072.00
USD
Quantity
Unit Price
800
$1.34
1,600
$1.33
2,400
$1.32
3,200+
$1.31
Product Variant Information section