text.skipToContent text.skipToNavigation

Manufacturer Part #

ISSI20R02HXUMA1

ISSI20R02H Series 20 V 5700 Vrms Surface Mount Solid State Isolator - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon ISSI20R02HXUMA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5700V
Output Voltage-Max: 20V
Directional: Uni-Directional
Propagation Delay: 20µs
Operating Temp-Max: 125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  PG-DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,030.00
USD
Quantity
Unit Price
1,000
$1.03
2,000
$1.02
4,000+
$1.01