Manufacturer Part #
LTV-356T-A
LTV-356T Series 80 V 3750 Vrms 50% CTR Surface Mount Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTV-356T-A - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 80V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.114
6,000
$0.112
15,000
$0.111
30,000+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount