text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-8141

LTV Series Single Channel 35 V 5000 Vrms Through Hole Optoisolator - DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
LITEON LTV-8141 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 600%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
100
Total
$1,200.00
USD
Quantity
Unit Price
100
$0.255
400
$0.25
1,500
$0.245
4,000
$0.24
10,000+
$0.23
Product Variant Information section