text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-814H

TRANSISTOR OUTPUT AUTO COUPLER 4 PIN DIP

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-814H - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5kV
Output Voltage-Max: 35V
Directional: Uni-Directional
Forward Voltage: 1.4V
Average Forward Current-Max: 150mA
Power Dissipation: 320mW
Output Type: Transistor
CTR-Min: 20%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,340.00
USD
Quantity
Unit Price
5,000
$0.136
10,000
$0.134
15,000
$0.133
20,000
$0.132
25,000+
$0.13
Product Variant Information section