Manufacturer Part #
LTV-816S
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2243 | ||||||||||
Product Specification Section
LITEON LTV-816S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTV-816S - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 80V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 200mW |
| Output Type: | Transistor |
| CTR-Min: | 50% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The LTV-816S is a single channel, 80 V 5000 Vrms phototransistor output optocoupler.
Features:
- Response time 4 µs typical
- Current transfer ratio minimum 50 %
- High input-output isolation voltage
- Dual-in-line package
- Operating temperature -30° C to +100° C
Pricing Section
Global Stock:
390
USA:
390
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.0867
400
$0.0844
1,500
$0.0818
5,000
$0.0795
20,000+
$0.0747
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SMD-4
Mounting Method:
Surface Mount