text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-817M-A

LTV817 Series 5000 Vrms 80% Through Hole Photocoupler - DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
LITEON LTV-817M-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.2W
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
100
Total
$1,146.00
USD
Quantity
Unit Price
200
$0.104
1,000
$0.10
3,000
$0.0977
7,500
$0.0955
20,000+
$0.0912
Product Variant Information section