text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-817S-B

5000 Vrms Isolation 600% @ 5mA CTR 35 V SMT Photo Coupler

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-817S-B - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 260%
Operating Temp-Max: 110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
100
Total
$750.00
USD
Quantity
Web Price
100
$0.168
500
$0.161
2,500
$0.153
5,000
$0.15
15,000+
$0.142
Product Variant Information section