text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-817S-D

LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2129
Product Specification Section
LITEON LTV-817S-D - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
100
Total
$744.00
USD
Quantity
Unit Price
200
$0.102
1,000
$0.0977
3,000
$0.0951
7,500
$0.093
20,000+
$0.0889
Product Variant Information section