text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-817S

LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
LITEON LTV-817S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Features & Applications

The LTV-817S is a part of LTV Series, Single Channel 35 V 4 Pin 5000 Vrms SMD Transistor Output Optocoupler and its operating temperature is -55°C to 100°C

Features:

  • Current transfer ratio (CTR : MIN. 50% at IF=5mA, VCE=5V)
  • High input-output isolation voltage (VISO : 5,000Vrms)
  • Compact dual-in-line package LTV-817 : 1-channel type
  • UL approved
  • TUV approved
  • CSA approved
  • FIMKO approved
  • NEMKO approved
  • DEMKO approved
  • SEMKO approved
  • VDE approved
  • Options available
    • Leads with 0.4"(10.16mm)spacing (M Type)
    • Leads bends for surface mounting(S Type)
    • Tape and Reel of Type I for SMD
    • Tape and Reel of Type II for SMD
    • VDE 0884 approvals

Applications:

  • Computer terminals
  • System appliances, measuring instruments
  • Registers, copiers, automatic vending machines
  • Electric home appliances such as fan heaters, etc
  • Signal transmission between circuits of different
  • potentials and impedances
Pricing Section
Global Stock:
8,321
USA:
8,321
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$22.20
USD
Quantity
Unit Price
250
$0.0888
750
$0.0864
2,000
$0.0844
7,500
$0.0817
20,000+
$0.0781
Product Variant Information section