Manufacturer Part #
LTV-826
LTV Series Dual Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
LITEON LTV-826 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 80V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The LTV-826 is a Dual channel 80 V 5000 Vrms SMT Transistor Output Optocoupler available in Dip-8 Package.It has an operating temperature ranging between -30 to 100°C.
Features:
- Current Transfer ratio (CTR: MIN. 50% at IF=5 mA, Vce=5 V)
- High input-output isolation voltage (Viso=5,000 Vrms)
- Response time (trr : TYP. 4 µs at Vce=2 V, Ic=2 mA, RL =100 O)
- Dual-in-line package
- Wide lead spacing package
- Surface mounting package
- ULA approved
- CSA approved
- FIMKO approved
- NEMKO approved
- DEMKO approved
- SEMKO approved
- VDE approved
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
150
$0.144
400
$0.141
1,500
$0.138
4,000
$0.136
15,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole