text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-827S-TA1

LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8

Product Specification Section
LITEON LTV-827S-TA1 - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$740.00
USD
Quantity
Unit Price
1,000
$0.152
3,000
$0.149
5,000
$0.148
10,000
$0.146
20,000+
$0.144