text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-844

LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
LITEON LTV-844 - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-16
Mounting Method: Through Hole
Features & Applications

The LTV-844 is a Quad channel 35 V 5000 Vrms Transistor Output Optocoupler available in Through Hole Dip-16 Package. It has an operating temperature ranging between -30 to 100°C.

Features:

  • AC input response
  • High input-output isolation voltage (Viso = 5,000 Vrms)
  • Low collector dark current ( ICEO : Max.  10-7A at Vce=20 V)
  • Current transfer ratio ( CTR : Min. 20 % at IF = ±1 mA, Vce = 5 V)
  • Response time: (trr : TYP. 4 µs at Vce=2 V, Ic=2 mA, RL =100Ω)
  • Dual-in-line package
  • Wide lead spacing package
  • Surface mounting package
  • Safety approval : UL, TUV, CSA, FIMKO, NEMKO, DEMKO, SEMKO, VDE approved
  • ROHS Compliant
Pricing Section
Global Stock:
0
USA:
0
19,532
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
25
Total
$490.00
USD
Quantity
Unit Price
40
$0.51
125
$0.50
400
$0.49
1,250
$0.475
4,000+
$0.455
Product Variant Information section