text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-845S

LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-845S - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 600%
Operating Temp-Max: 100°C
Package Style:  DIP-16
Mounting Method: Surface Mount
$Features & Applications
The LTV-845S is a 4 channel, 35 V 5000 Vrms photodarlington transistor output optocoupler.
 
Features:
  • Response time 60 µs typical
  • Current transfer ratio minimum 600 %
  • High input-output isolation voltage
  • Operating temperature -30° C to +100° C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
25
Total
$1,430.00
USD
Quantity
Web Price
25
$0.815
125
$0.775
625
$0.735
1,250
$0.715
3,750+
$0.67
Product Variant Information section