Manufacturer Part #
LTV-846
LTV Series Quad Channel 80 V 5000 Vrms Transistor Output Optocoupler - DIP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:DIP-16 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTV-846 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 80V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Features & Applications
The LTV-846 is a Quad channel 80 V 5000 Vrms Transistor Output Optocoupler available in Through hole DIP-16 Package.It has an operating temperature ranging between -30 to 100°C.
Features:
- Current Transfer ratio (CTR: MIN. 50% at IF=5 mA, Vce=5 V)
- High input-output isolation voltage (Viso=5,000 Vrms)
- Response time (trr : TYP. 4 µs at Vce=2 V, Ic=2 mA, RL =100Ω)
- Dual-in-line package
- Wide lead spacing package
- Surface mounting package
- ULA approved
- CSA approved
- FIMKO approved
- NEMKO approved
- DEMKO approved
- SEMKO approved
- VDE approved
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.38
150
$0.37
500
$0.36
1,500
$0.355
5,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole