text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC223M

Single Channel 30 V 2500 Vrms Surface Mount Transistor Output Optocoupler SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
onsemi MOC223M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 30V
CTR-Min: 500%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MOC223M is a Phototransistor Output Optocoupler, it consist of a gallium arsenide infrared emitting diode that is optically coupled to a monolithic silicon phototransistor detector in a surface mountable small outline plastic package.

This device is ideally suited for high density applications and eliminates the need for through-the-board mounting. It has an Operating Temperature range of -40 °C to +100 °C.

Product Features:

  • U.L. and VDE Recognized
  • Standard SOIC-8 Footfrint, with 0.050" Lead spacing
  • High input-output isolation of 2500 Vac(max) guaranteed
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • High Current Transfer Ratio of 500% Minimum at IF = 1 mA
  • Industry Standard SOIC-8 Surface Mountable Package with 0.050" lead spacing

Applications:

  • Low power logic circuits
  • Interfacing and coupling systems of different potentials and impedances
  • Telecommunications equipment
  • Portable electronics
  • Solid state relays
Pricing Section
Global Stock:
15,000
USA:
15,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$564.00
USD
Quantity
Unit Price
3,000
$0.188
6,000
$0.186
9,000+
$0.183
Product Variant Information section