text.skipToContent text.skipToNavigation

Référence fabricant

MOC3011SR2M

MOC3011 Series 1 Channel 250 V 4170 Vrms Random Phase Triac Optoisolator DIP-6

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2535
Product Specification Section
onsemi MOC3011SR2M - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 250V
Operating Temp-Max: 85°C
Style d'emballage :  DIP-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MOC3011SR2M is a part of MOC3011 series and is a optically isolated triac driver device, it contains GaAs infrared emitting diode and light activated silicon bilateral switch, because of which it functions like a triac.

This device is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations. It has an Operating Temperature range of -40 °C to +85 °C.

Product Features:

  • High isolation voltage - minimum 5300 VAC RMS
  • Peak blocking voltage
    • 250V - MOC301XM
    • 400V - MOC302XM
  • U.L. and VDE recognized
  • Excellent IFT stability-IR emitting diode has low degradation  

Applications:

  • Industrial controls
  • Solenoid/valve controls
  • Traffic lights
  • Static AC power switch
  • Vending machines
  • Incandescent lamp dimmers
  • Solid state relay
  • Motor control
  • Lamp ballasts

View the MOC3011 Series of Optocouplers

Pricing Section
Stock global :
4 000
États-Unis:
4 000
Sur commande :Order inventroy details
4 000
Stock d'usine :Stock d'usine :
64 000
Délai d'usine :
10 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
215,00 $
USD
Quantité
Prix unitaire
1 000
$0.215
3 000
$0.21
10 000+
$0.205
Product Variant Information section