Manufacturer Part #
MOC3021M
Single Channel 400 V 4170 Vrms Through Hole Triac Optoisolator - DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
onsemi MOC3021M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MOC3021M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Off-State Voltage [Vdrm]: | 400V |
| Operating Temp-Max: | 85°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The MOC3021M is a part of MOC3021 Series and is a optically isolated triac driver device, it contains GaAs infrared emitting diode and light activated silicon bilateral switch, because of which it functions like a triac.
This device is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations. It has an Operating Temperature range of -40 °C to +85 °C.
Product Features:
- High isolation voltage - minimum 5300 VAC RMS
- Peak blocking voltage
- 250V - MOC301XM
- 400V - MOC302XM
- U.L. and VDE recognized
- Excellent IFT stability-IR emitting diode has low degradation
Applications:
- Industrial controls
- Solenoid/valve controls
- Traffic lights
- Static AC power switch
- Vending machines
- Incandescent lamp dimmers
- Solid state relay
- Motor control
- Lamp ballasts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$0.186
3,000
$0.182
4,000
$0.181
10,000
$0.178
15,000+
$0.175
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole