Manufacturer Part #
MOC3022SR2M
MOC3022SR2M Series 400 V 10 mA Random Phase Triac Driver - SMT-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
onsemi MOC3022SR2M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Off-State Voltage [Vdrm]: | 400V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.15V |
| Reverse Voltage-Max [Vrrm]: | 3V |
| Average Forward Current-Max: | 60mA |
| Power Dissipation: | 330mW |
| Output Type: | Triac |
| Operating Temp-Max: | 85°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.21
3,000
$0.205
5,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount