text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3022TVM

DIP-6 Single Channel 400V 4170 Vrms Random Phase Triac Driver Output Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC3022TVM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$772.00
USD
Quantity
Unit Price
1,000
$0.198
3,000
$0.194
4,000
$0.193
10,000
$0.19
15,000+
$0.187
Product Variant Information section