Manufacturer Part #
MOC3033M
DIP6 Through Hole 1 Channel 250 V 4170 Vrms Zero-Cross Triac Optoisolator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MOC3033M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Off-State Voltage [Vdrm]: | 250V |
| Operating Temp-Max: | 85°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The MOC3033M is a part of MOC3033 Series, this device consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector that perform the function of a zero voltage crossing bilateral triac driver.
This device is designed for use with triac in the interface of logic systems to equipment powered from 115 VAC lines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc. It has an Operating Temperature range of -40 °C to +85 ° C.
Features:
- Simplifies logic control of 115 VAC power
- Zero voltage crossing
- dv/dt of 2000 V/µs typical, 1000 V/µs guaranteed
- VDE recognized (File #94766)
- ordering option V (e.g. MOC3043VM)
Applications:
- Solenoid/Valve controls
- Lighting controls
- Static power switches
- AC motor drives
- Temperature controls
- E.M. contactors
- AC motor starters
- Solid state relays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$0.37
150
$0.365
400
$0.355
1,000
$0.35
2,500+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole