text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3041M

DIP6 Through Hole 1 Channel 400 V 4170 Vrms Zero-Cross Triac Optoisolator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MOC3041M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The MOC304XM devices consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a triac in the interface of logic systems to equipment powered from 115 VAC lines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$735.00
USD
Quantity
Unit Price
100
$0.255
750
$0.245
4,000+
$0.235