text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3052

MOC3052 Series Single Channel 600 V 5300 Vrms Phototriac Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components MOC3052 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Off-State Voltage [Vdrm]: 600V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.33W
Output Type: Phototriac
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The MOC3052 is a single channel, optically coupled random phase non-zero crossing triac driver optocoupler.

This device consists of a GaAs infrared emitting diode coupled with a light activated silicon bilateral switch performing the functions of a triac. It provides random phase control of high current triac and features greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.

Features:

  • High isolation voltage
  • 600 V peak blocking voltage
  • Custom electrical selections available
  • Operating temperature -40° C to +100° C

Applications:

  • Solenoid / valve controls
  • Lamp allasts and static AC power switch
  • Interfacing microprocessors to 115 and 240 Vac peripherals
  • Solid state relays
  • Incandescent lamp dimmers
  • Temperature controls and motor controls

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
4225
Multiple Of:
65
Total
$1,335.10
USD
Quantity
Unit Price
4,225
$0.316
6,500
$0.314
8,125
$0.312
9,750
$0.311
13,000+
$0.308
Product Variant Information section