text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3062M

DIP6 Through Hole 1 Channel 600 V 4170 Vrms Zero Cross Phototriac Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
onsemi MOC3062M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The MOC306X-M devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid state relays, industrial controls, motors, solenoids and consumer appliances, etc.

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$780.00
USD
Quantity
Unit Price
50
$0.28
250
$0.275
1,250
$0.265
2,500
$0.26
7,500+
$0.255
Product Variant Information section