text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3062SR2VM

DIP6 Surface Mount 1 Channel 600 V 4170 Vrms Zero Cross Phototriac Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC3062SR2VM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$825.00
USD
Quantity
Unit Price
1,000
$0.28
2,000
$0.275
4,000
$0.27
5,000+
$0.265
Product Variant Information section