Manufacturer Part #
MOC3063M
Single Channel 600 V 5000 Vrms Zero-Cross Optoisolator Triac Driver - DIP-6WL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:65 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON MOC3063M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 600V |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
130
$0.26
325
$0.255
1,625
$0.245
9,750+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
65 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole