text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3082M

DIP6 Through Hole 1 Channel 800 V 4170 V Zero Cross Phototriac Optoisolator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
onsemi MOC3082M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 800V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The MOC3081M, MOC3082M and MOC3083M devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.

Pricing Section
Global Stock:
340
USA:
340
740
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$25.88
USD
Quantity
Unit Price
75
$0.345
200
$0.34
500
$0.33
1,250
$0.325
3,000+
$0.31
Product Variant Information section