text.skipToContent text.skipToNavigation

Manufacturer Part #

MOCD208R2M

MOCD208 Series 2500 Vrms 40% CTR Dual Channel Phototransistor Optocoupler-SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOCD208R2M - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 240mW
Output Type: Transistor
CTR-Min: 40%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MOCD208R2M is a dual channel, phototransistor output optocoupler. This device consists of two silicon phototransistors optically coupled to two GaAs infrared LEDs.

Features:

  • Dual channel optocoupler
  • Two channels in one compact surface mount package
  • Current transfer ratio minimum 50 %
  • compatible with dual wave, vapor phase and IR reflow soldering
  • High input-output isolation voltage
  • Operating temperature -40° C to +100° C

Applications:

  • Feedback control circuits
  • Interfacing and coupling systems of different potentials and impedances
  • General purpose switching circuits
  • Monitor and detection circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,000.00
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
7,500
$0.199
10,000+
$0.197
Product Variant Information section