text.skipToContent text.skipToNavigation

Manufacturer Part #

MOCD217M

SOIC8 SMT Dual Channel 30 V 2500 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
onsemi MOCD217M - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MOCD217M is a dual channel phototransistor device that consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It has an Operating Temperature range of -40 °C to +100 °C.

Features:

  • U.L. Recognized
  • VDE Recognized 
  • Low Input Current 
  • Minimum BVCEO of 30 Volts Guaranteed
  • Convenient Plastic SOIC-8 Surface Mountable Package Style
  • Standard SOIC-8 Footprint, with 0.050" Lead Spacing
  • Compatible with Dual Wave, Vapor Phase and IR Reflow Soldering
  • High Input-Output Isolation of 2500 VAC(rms) Guaranteed

Applications:

  • Interfacing and coupling systems of different potentials and impedances
  • General purpose switching circuits
  • Monitor and detection circuits
Pricing Section
Global Stock:
22,396
USA:
22,396
24,000
Factory Stock:Factory Stock:
96,000
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
100
$0.23
250
$0.225
750
$0.22
4,000+
$0.21
Product Variant Information section