text.skipToContent text.skipToNavigation

Manufacturer Part #

MOCD217VM

Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOCD217VM - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 30V
Forward Voltage: 1.05V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 240mW
Output Type: NPN Phototransistor
CTR-Min: 100%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000+
$0.205
Product Variant Information section